There are no models available for this part yet.
Overview of BZX84C39-7-F by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX84C39-7-F by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84399508
|
Verical | Zener Diode Single 39V 5.13% 130Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Date Code: 2238 | Americas - 492000 |
|
$0.0131 | Buy Now | |
DISTI #
66399514
|
Verical | Zener Diode Single 39V 5.13% 130Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2303 | Americas - 9000 |
|
$0.0133 | Buy Now |
CAD Models for BZX84C39-7-F by Zetex / Diodes Inc
Related Parts for BZX84C39-7-F
-
BZD17C62PZener Diodes
-
SBRT15U50SP5-7Rectifier Diodes
-
SLVU2.8-4BTGTransient Suppressors
-
865080657018Fixed Capacitors
-
DMP3098L-7Power Field-Effect Transistors
-
TNPW120610K0BETAFixed Resistors
-
MMBT3904-7-FSmall Signal Bipolar Transistors
-
TN2404K-T1-E3Small Signal Field-Effect Transistors
-
ATL3002Terminals and Terminal Blocks