Part Details for BZX84C39WHE3-TP by Micro Commercial Components
Overview of BZX84C39WHE3-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C39WHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BZX84C39WHE3-TPCT-ND
|
DigiKey | 200MW, ZENER DIODES ,SOT-323 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
833-BZX84C39WHE3-TP
|
Mouser Electronics | Zener Diodes RoHS: Compliant | 3000 |
|
$0.0260 / $0.2600 | Buy Now |
DISTI #
V72:2272_28467875
|
Arrow Electronics | Diode Zener Single 39V 5% 200mW 3-Pin SOT-323 T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2340 Container: Cut Strips | Americas - 6000 |
|
$0.0256 / $0.2366 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0254 | Buy Now |
DISTI #
71324764
|
Verical | Diode Zener Single 39V 5% 200mW 3-Pin SOT-323 T/R Automotive AEC-Q101 Min Qty: 230 Package Multiple: 1 Date Code: 2340 | Americas - 6000 |
|
$0.0256 / $0.0813 | Buy Now |