BZX84C3V0-TP
Micro Commercial Components
Description: Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of BZX84C3V0-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84C3V0-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-BZX84C3V0-TPCT-ND
DigiKey DIODE ZENER 3V 350MW SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3000
In Stock
  • 1 $0.1200
  • 10 $0.0730
  • 100 $0.0445
  • 500 $0.0321
  • 1,000 $0.0280
  • 3,000 $0.0201
  • 6,000 $0.0190
  • 9,000 $0.0162
  • 30,000 $0.0149
  • 75,000 $0.0129
  • 150,000 $0.0107
$0.0107 / $0.1200 Buy Now
DISTI # 833-BZX84C3V0-TP
Mouser Electronics Zener Diodes 350mW, 5.0mA/3.0V RoHS: Compliant 7597
  • 1 $0.1300
  • 10 $0.0880
  • 100 $0.0360
  • 1,000 $0.0310
  • 3,000 $0.0210
  • 9,000 $0.0180
$0.0180 / $0.1300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks 0
  • 3,000 $0.0093
$0.0093 Buy Now
DISTI # BZX84C3V0-TP
TME Diode: Zener, 350mW, 3V, SMD, reel,tape, SOT23, single diode, 10uA Min Qty: 25 0
  • 25 $0.0399
  • 100 $0.0360
  • 500 $0.0318
  • 3,000 $0.0285
  • 12,000 $0.0266
$0.0266 / $0.0399 RFQ

CAD Models for BZX84C3V0-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX84C3V0-TP by Micro Commercial Components

BZX84C3V0-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3 V
Reverse Current-Max
0.01 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C3V0-TP
    Micro Commercial Components
    Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C3V0-TP

This table gives cross-reference parts and alternative options found for BZX84C3V0-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V0-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C3V0TR Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C3V0-TP vs BZX84C3V0TR
BZX84C3V0 Zener Diode, 3V V(Z), 6.7%, 0.41W Excel (Suzhou) Semiconductor Co Ltd BZX84C3V0-TP vs BZX84C3V0
BZX84C3V0-7-F Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V0-TP vs BZX84C3V0-7-F
BZX84C3V0-H Zener Diode, Formosa Microsemi Co Ltd BZX84C3V0-TP vs BZX84C3V0-H
BZX84C3V0ET3G 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C3V0-TP vs BZX84C3V0ET3G
BZX84C3V0BK Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C3V0-TP vs BZX84C3V0BK
BZX84C3V0-E3-08 Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C3V0-TP vs BZX84C3V0-E3-08
BZX84C3V0TRL Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C3V0-TP vs BZX84C3V0TRL
BZX84C3V0TRL13 3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C3V0-TP vs BZX84C3V0TRL13
BZX84C3V0 Zener Diode, 3V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C3V0-TP vs BZX84C3V0
Part Number Description Manufacturer Compare
BZX84C3V0LT1 250 mW 3.0 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C3V0-TP vs BZX84C3V0LT1
BZX84C3V0TR Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C3V0-TP vs BZX84C3V0TR
BZX84C3V0 Zener Diode, 3V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C3V0-TP vs BZX84C3V0
BZX84C3V0 Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taiwan Semiconductor BZX84C3V0-TP vs BZX84C3V0
BZX84C3V0TC Zener Diode, 3V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C3V0-TP vs BZX84C3V0TC
BZX84C3V0-13-F Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V0-TP vs BZX84C3V0-13-F
BZX84C3V0-H Zener Diode, Formosa Microsemi Co Ltd BZX84C3V0-TP vs BZX84C3V0-H
BZX84C3V0 3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX84C3V0-TP vs BZX84C3V0
BZX84C3V0TRL 3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C3V0-TP vs BZX84C3V0TRL
BZX84C3V0 Zener Diode, 3V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84C3V0-TP vs BZX84C3V0

Related Parts for BZX84C3V0-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C3V0-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C3V0-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZX84C3V0-TP would you like to use for your alert(s)?
  • Please alert me when BZX84C3V0-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C3V0-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C3V0-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C3V0-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C3V0-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C3V0-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: