There are no models available for this part yet.
Overview of BZX84C3V0T-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C3V0T-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZX84C3V0T-7-F-ND
|
DigiKey | DIODE ZENER 3V 150MW SOT523 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 / $0.0640 | Buy Now | |
DISTI #
BZX84C3V0T-7-F
|
Avnet Americas | Diode Zener Single 3V 7% 150mW 3-Pin SOT-523 T/R - Tape and Reel (Alt: BZX84C3V0T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0592 | Buy Now | |
DISTI #
621-BZX84C3V0T-7-F
|
Mouser Electronics | Zener Diodes 150mW 3V Zener RoHS: Compliant | 3000 |
|
$0.0450 / $0.3500 | Buy Now | |
DISTI #
BZX84C3V0T-7-F
|
Avnet Silica | Diode Zener Single 3V 7% 150mW 3-Pin SOT-523 T/R (Alt: BZX84C3V0T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | ||
LCSC | 150mW 3V SOT-523 Zener Diodes ROHS | 150 |
|
$0.0323 / $0.0344 | Buy Now |
CAD Models for BZX84C3V0T-7-F by Diodes Incorporated
Part Data Attributes for BZX84C3V0T-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
95 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tol-Max
|
6.67%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84C3V0T-7-F
This table gives cross-reference parts and alternative options found for BZX84C3V0T-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V0T-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C3V0T-7 | Zener Diode, 3V V(Z), 6.67%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C3V0T-7-F vs BZX84C3V0T-7 |