There are no models available for this part yet.
Overview of BZX84C3V3-AU_R1_000A1 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX84C3V3-AU_R1_000A1 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-BZX84C3V3-AU_R1_000A1CT-ND
|
DigiKey | SOT-23, ZENER Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6294 In Stock |
|
$0.0190 / $0.1800 | Buy Now | |
Ozdisan Elektronik | DIODE ZENER 410mW 3.3V ±5% SOT23-3 SMT | 0 |
|
$0.0277 / $0.0338 | RFQ |