There are no models available for this part yet.
Overview of BZX84C3V9W by WEITRON INTERNATIONAL CO., LTD.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for BZX84C3V9W by WEITRON INTERNATIONAL CO., LTD.
Part Data Attributes for BZX84C3V9W by WEITRON INTERNATIONAL CO., LTD.
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WEITRON TECHNOLOGY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
ZENER DIODE
|
Alternate Parts for BZX84C3V9W
This table gives cross-reference parts and alternative options found for BZX84C3V9W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V9W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C3V9W-T | Zener Diode, | Micro Commercial Components | BZX84C3V9W vs BZX84C3V9W-T |
BZX84C3V9W-13 | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C3V9W vs BZX84C3V9W-13 |
BZX84C3V9W | Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C3V9W vs BZX84C3V9W |
BZX84C3V9W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84C3V9W vs BZX84C3V9W-AU_R1_000A1 |
BZX84C3V9W-T1-LF | Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C3V9W vs BZX84C3V9W-T1-LF |
BZX84C3V9WC | Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C3V9W vs BZX84C3V9WC |
BZX84C3V9W-7-F | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C3V9W vs BZX84C3V9W-7-F |
BZX84C3V9W-TP | Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C3V9W vs BZX84C3V9W-TP |
BZX84C3V9W | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C3V9W vs BZX84C3V9W |
BZX84C3V9W | Zener Diode, 3.9V V(Z), 5.1%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | BZX84C3V9W vs BZX84C3V9W |