Part Details for BZX84C3V9W by Yangzhou Yangjie Electronics Co Ltd
Overview of BZX84C3V9W by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX84C3V9W
BZX84C3V9W CAD Models
BZX84C3V9W Part Data Attributes
|
BZX84C3V9W
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V9W
Yangzhou Yangjie Electronics Co Ltd
Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V9W
This table gives cross-reference parts and alternative options found for BZX84C3V9W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V9W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX584C3V9F2 | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84C3V9W vs BZX584C3V9F2 |
BZX584C3V9 | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84C3V9W vs BZX584C3V9 |
CZRV52C3V9S-G | Zener Diode, | Comchip Technology Corporation Ltd | BZX84C3V9W vs CZRV52C3V9S-G |
BZT52C3V9SF2 | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84C3V9W vs BZT52C3V9SF2 |
BZT52C3V9S | Zener Diode | Taiwan Semiconductor | BZX84C3V9W vs BZT52C3V9S |
BZT52C3V9S | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C3V9W vs BZT52C3V9S |
CZRH584C3V9-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZX84C3V9W vs CZRH584C3V9-HF |
ACZRH584C3V9-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZX84C3V9W vs ACZRH584C3V9-HF |
BZX84C3V9WF2 | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84C3V9W vs BZX84C3V9WF2 |
GSMM5Z3V9 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZX84C3V9W vs GSMM5Z3V9 |