Part Details for BZX84C47 by Diotec Semiconductor AG
Overview of BZX84C47 by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZX84C47CT-ND
|
DigiKey | ZENER SOT-23 47V 0.3W 5% Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
637-BZX84C47
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 47V, 0.3W, 5% RoHS: Compliant | 7602 |
|
$0.0220 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 47V - 0.3W - 5% RoHS: Compliant | 0 |
|
$0.0131 / $0.0207 | Buy Now |
Part Details for BZX84C47
BZX84C47 CAD Models
BZX84C47 Part Data Attributes:
|
BZX84C47
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZX84C47
Diotec Semiconductor AG
Zener Diode, 47V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 170 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C47
This table gives cross-reference parts and alternative options found for BZX84C47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C47V | Zener Diode, 47V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C47 vs BZX84C47V |
BZX84C47 | Zener Diode, 47V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C47 vs BZX84C47 |
BZX84C47-HE3-08 | Zener Diode, 47V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C47 vs BZX84C47-HE3-08 |
BZX84C47-13 | Zener Diode, 47V V(Z), 6.38%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C47 vs BZX84C47-13 |
BZX84C47-E3-18 | Zener Diode, 47V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C47 vs BZX84C47-E3-18 |
BZX84C47ET3 | DIODE 47 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | onsemi | BZX84C47 vs BZX84C47ET3 |
BZX84-C47T/R | DIODE 47 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C47 vs BZX84-C47T/R |
BZX84C47Q-7-F | Zener Diode, 47V V(Z), 6.38%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C47 vs BZX84C47Q-7-F |
BZX84C47TRL | Zener Diode, 47V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C47 vs BZX84C47TRL |
BZX84-C47/T3 | DIODE 47 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C47 vs BZX84-C47/T3 |