Part Details for BZX84C4V7LT3 by onsemi
Overview of BZX84C4V7LT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX84C4V7LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9405
|
Newark | Bzx84C4V7Lt3, Zener Diodes |Onsemi BZX84C4V7LT3 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 4.7 Volt, 6.4%, TO-236AB | 9678 |
|
$0.0218 / $0.0672 | Buy Now |
|
Rochester Electronics | Zener Diode, 4.7V, 6.38%, 0.225W, Unidirectional, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 81000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4190477
|
Farnell | BZX84C4V7LT3, ZENER DIODES RoHS: Compliant Min Qty: 20000 Lead time: 3 Weeks, 1 Days Container: Each | 81000 |
|
$0.0427 | Buy Now |
Part Details for BZX84C4V7LT3
BZX84C4V7LT3 CAD Models
BZX84C4V7LT3 Part Data Attributes:
|
BZX84C4V7LT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C4V7LT3
onsemi
250 mW 4.7 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 10000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C4V7LT3
This table gives cross-reference parts and alternative options found for BZX84C4V7LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C4V7LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C4V7LT3 | 4.7V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C4V7LT3 vs SZBZX84C4V7LT3 |
BZX84C4V7LT3G | 250 mW; Zener Diode Voltage Regulator 4.7 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BZX84C4V7LT3 vs BZX84C4V7LT3G |
BZX84C4V7TA | Zener Diode, 4.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Zetex / Diodes Inc | BZX84C4V7LT3 vs BZX84C4V7TA |
BZX84-C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | BZX84C4V7LT3 vs BZX84-C4V7 |
BZX84-C4V7,215 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | BZX84C4V7LT3 vs BZX84-C4V7,215 |
SZBZX84C4V7LT1 | 4.7V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C4V7LT3 vs SZBZX84C4V7LT1 |
BZX84-C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236AB, PLASTIC, SOT-23, 3 PIN | Vishay Semiconductors | BZX84C4V7LT3 vs BZX84-C4V7 |
BZX84C4V7LT3 | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C4V7LT3 vs BZX84C4V7LT3 |
BZX84C4V7LT1G | 250 mW; Zener Diode Voltage Regulator 4.7 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C4V7LT3 vs BZX84C4V7LT1G |
BZX84-C4V7 | DIODE 4.7 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C4V7LT3 vs BZX84-C4V7 |