BZX84C4V7TA
Description: Zener Diode, 4.7V V(Z), 5%, 0.33W, Silicon, Unidirectional,

Overview of BZX84C4V7TA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX84C4V7TA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C4V7TA by Diodes Incorporated

BZX84C4V7TA
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.33 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.7 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C4V7TA
    Diodes Incorporated
    Zener Diode, 4.7V V(Z), 5%, 0.33W, Silicon, Unidirectional,
    VS

Alternate Parts for BZX84C4V7TA

This table gives cross-reference parts and alternative options found for BZX84C4V7TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C4V7TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C4V7 Zener Diode, 4.7V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C4V7TA vs BZX84C4V7
BZX84C4V7ET3G Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi BZX84C4V7TA vs BZX84C4V7ET3G
BZX84C4V7 Zener Diode, 4.7V V(Z), 6.3%, 0.35W, Jiangsu Changjiang Electronics Technology Co Ltd BZX84C4V7TA vs BZX84C4V7
BZX84C4V7-T3 Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C4V7TA vs BZX84C4V7-T3
BZX84C4V7-7 Zener Diode, 4.7V V(Z), 6.38%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C4V7TA vs BZX84C4V7-7
BZX84C4V7-AU_R2_000A1 Zener Diode, 4.7V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C4V7TA vs BZX84C4V7-AU_R2_000A1
BZX84C4V7TR Zener Diode, 4.7V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC BZX84C4V7TA vs BZX84C4V7TR
BZX84C4V7TRL13 Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation BZX84C4V7TA vs BZX84C4V7TRL13
BZX84C4V7-E3-18 Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C4V7TA vs BZX84C4V7-E3-18
BZX84C4V7 Zener Diode, 4.7V V(Z), 6.38%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C4V7TA vs BZX84C4V7
Part Number Description Manufacturer Compare
BZX84C4V7_R1_00001 Zener Diode, 4.7V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C4V7TA vs BZX84C4V7_R1_00001
BZX84C4V7-V-GS08 Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C4V7TA vs BZX84C4V7-V-GS08
BZX84C4V7 Zener Diode, 4.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, Continental Device India Ltd BZX84C4V7TA vs BZX84C4V7
BZX84C4V7_R2_00001 Zener Diode, 4.7V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C4V7TA vs BZX84C4V7_R2_00001
BZX84C4V7_NL Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C4V7TA vs BZX84C4V7_NL
BZX84C4V7-7-F Zener Diode, 4.7V V(Z), 6.38%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C4V7TA vs BZX84C4V7-7-F
BZX84C4V7 Zener Diode, 4.7V V(Z), 6.383%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C4V7TA vs BZX84C4V7
BZX84C4V7-TP-HF Zener Diode, 4.7V V(Z), 5%, 0.35W, Micro Commercial Components BZX84C4V7TA vs BZX84C4V7-TP-HF
BZX84C4V7TR13 Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C4V7TA vs BZX84C4V7TR13
BZX84-C4V7-Q Zener Diode, 4.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C4V7TA vs BZX84-C4V7-Q

Related Parts for BZX84C4V7TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C4V7TA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C4V7TA by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZX84C4V7TA would you like to use for your alert(s)?
  • Please alert me when BZX84C4V7TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C4V7TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C4V7TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C4V7TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C4V7TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C4V7TA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: