Part Details for BZX84C51LT1 by onsemi
Overview of BZX84C51LT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84C51LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9412
|
Newark | Diode Zener 51V 225Mw Sot23-3 |Onsemi BZX84C51LT1 RoHS: Not Compliant Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
DISTI #
BZX84C51LT1
|
Avnet Americas | ZENER SGL 51V 6% 300MW 3PIN SOT-23 - Tape and Reel (Alt: BZX84C51LT1) RoHS: Not Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 84000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
|
Quest Components | ZENER DIODE, 51V V(Z), 5.882%, 0.225W, SILICON, UNIDIRECTIONAL, TO-236AB | 1858 |
|
$0.0302 / $0.0672 | Buy Now |
|
Rochester Electronics | DIODE ZENER 51V 225MW SOT23-3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 84000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for BZX84C51LT1
BZX84C51LT1 CAD Models
BZX84C51LT1 Part Data Attributes
|
BZX84C51LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C51LT1
onsemi
250 mW 51 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 180 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C51LT1
This table gives cross-reference parts and alternative options found for BZX84C51LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C51LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C51TRL | Zener Diode, 51V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C51LT1 vs BZX84-C51TRL |
BZX84C51TRL | 51V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C51LT1 vs BZX84C51TRL |
BZX84C51TRL13 | 51V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C51LT1 vs BZX84C51TRL13 |
BZX84-C51/T3 | DIODE 51 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C51LT1 vs BZX84-C51/T3 |
933388390215 | DIODE 51 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | BZX84C51LT1 vs 933388390215 |
BZX84C51LT1 | 51V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C51LT1 vs BZX84C51LT1 |
BZX84C51LT3 | 51V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C51LT1 vs BZX84C51LT3 |
933388390235 | Zener Diode, 51V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C51LT1 vs 933388390235 |
933388390235 | DIODE 51 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | BZX84C51LT1 vs 933388390235 |
BZX84-C51212 | 51V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C51LT1 vs BZX84-C51212 |