Part Details for BZX84C56 by NXP Semiconductors
Overview of BZX84C56 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1982 |
|
RFQ | ||
|
Quest Components | 1585 |
|
$0.0310 / $0.0930 | Buy Now | |
|
ComSIT USA | Voltage regulator diode Zener Diode, 56V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB RoHS: Compliant | Europe - 6000 |
|
RFQ |
Part Details for BZX84C56
BZX84C56 CAD Models
BZX84C56 Part Data Attributes
|
BZX84C56
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84C56
NXP Semiconductors
56V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C56
This table gives cross-reference parts and alternative options found for BZX84C56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C56-HE3-08 | Zener Diode, 56V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C56 vs BZX84C56-HE3-08 |
BZX84C56TRL | Zener Diode, 56V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C56 vs BZX84C56TRL |
BZX84-C56TRL | Zener Diode, 56V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C56 vs BZX84-C56TRL |
BZX84C56T/R7 | Zener Diode, 56V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C56 vs BZX84C56T/R7 |
BZX84-C56T/R | DIODE 56 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C56 vs BZX84-C56T/R |
BZX84C56-G3-18 | Zener Diode, 56V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C56 vs BZX84C56-G3-18 |
BZX84C56TRL | 56V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C56 vs BZX84C56TRL |
933388400215 | Zener Diode, 56V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C56 vs 933388400215 |
BZX84C56-AU_R2_000A1 | Zener Diode, 56V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C56 vs BZX84C56-AU_R2_000A1 |
BZX84-C56 | Zener Diode, 56V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C56 vs BZX84-C56 |