-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 56 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4862
|
Newark | Zener Diode, Aec-Q101, 56V, Sot-23, Zener Voltage Vz Typ:56V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84Cxxxlt1G Series, Rohs Compliant: Yes |Onsemi BZX84C56LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14186 |
|
$0.0340 / $0.1380 | Buy Now |
DISTI #
71J3487
|
Newark | Zener Diode, 225Mw, 56V, Sot-23, Diode Case Style:Sot-23, Diode Type:Zener, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, No. Of Pins:3, Operating Temperature Max:150°C, Operating Temperature Min:-65°C Rohs Compliant: Yes |Onsemi BZX84C56LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
BZX84C56LT1GOSCT-ND
|
DigiKey | DIODE ZENER 56V 250MW SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16818 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
BZX84C56LT1G
|
Avnet Americas | Diode Zener Single 56V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C56LT1G) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
863-BZX84C56LT1G
|
Mouser Electronics | Zener Diodes 56V 250mW RoHS: Compliant | 13905 |
|
$0.0140 / $0.1300 | Buy Now |
|
Future Electronics | Zener Diodes 56V 250mW RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0134 / $0.0155 | Buy Now |
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 56V V(Z), 7.14%, 0.25W, SILICON, UNIDIRECTIONAL, TO-236AB | 250 |
|
$0.0450 / $0.0720 | Buy Now |
|
Quest Components | ZENER DIODE, 56V V(Z), 7.14%, 0.25W, SILICON, UNIDIRECTIONAL, TO-236AB | 14400 |
|
$0.0180 / $0.1350 | Buy Now |
|
Rochester Electronics | Zener Diode, 56V, 7.14%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 227990 |
|
$0.0224 / $0.0263 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C56LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C56LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 56 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX84C56LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C56LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C56LT3 | 56V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C56LT1G vs BZX84C56LT3 |
BZX84C56LT1T3 | 56V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C56LT1G vs BZX84C56LT1T3 |
BZX84C56LT3 | 56V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C56LT1G vs BZX84C56LT3 |
BZX84C56LT3G | 56V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | onsemi | BZX84C56LT1G vs BZX84C56LT3G |
BZX84C56LT1 | 56V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C56LT1G vs BZX84C56LT1 |
BZX84C56LT1T3 | Zener Diode, 56V V(Z), 7.143%, 0.225W, Silicon, Unidirectional, PLASTIC, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C56LT1G vs BZX84C56LT1T3 |
BZX84C56L | Zener Diode, 56V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C56LT1G vs BZX84C56L |