Part Details for BZX84C56W_R2_00001 by PanJit Semiconductor
Overview of BZX84C56W_R2_00001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C56W_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZX84C56WR200001
|
Mouser Electronics | Zener Diodes 200mW ZENER 56V RoHS: Compliant | 0 |
|
$0.0140 / $0.0220 | Order Now |
|
NAC | 200mW,ZENER,SOT-323,56V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BZX84C56W_R2_00001
BZX84C56W_R2_00001 CAD Models
BZX84C56W_R2_00001 Part Data Attributes
|
BZX84C56W_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C56W_R2_00001
PanJit Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 135 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 1000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 56 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 42 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for BZX84C56W_R2_00001
This table gives cross-reference parts and alternative options found for BZX84C56W_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C56W_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52-C56S-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | BZX84C56W_R2_00001 vs BZT52-C56S-AU_R1_000A1 |
BZX84C56W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84C56W_R2_00001 vs BZX84C56W-AU_R1_000A1 |
BZX84C56W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84C56W_R2_00001 vs BZX84C56W-AU_R2_000A1 |
BZX584C56_R1_00001 | Zener Diode | PanJit Semiconductor | BZX84C56W_R2_00001 vs BZX584C56_R1_00001 |
BZX584C56_R2_00001 | Zener Diode | PanJit Semiconductor | BZX84C56W_R2_00001 vs BZX584C56_R2_00001 |
BZT52-C56S-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | BZX84C56W_R2_00001 vs BZT52-C56S-AU_R2_000A1 |
BZT52-C56S_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84C56W_R2_00001 vs BZT52-C56S_R2_00001 |
BZT52C56S | Zener Diode, | Hitano Enterprise Corp | BZX84C56W_R2_00001 vs BZT52C56S |