-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C5V1-7
|
Avnet Americas | Diode Zener Single 5.1V 6% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V1-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 17278 |
|
RFQ | ||
|
Bristol Electronics | 757 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5.8%, SOT-23 | 631 |
|
$0.0500 / $0.0800 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5.8%, SOT-23 | 2004 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5.8%, SOT-23 | 555 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5.8%, SOT-23 | 3546 |
|
$0.3750 / $1.2500 | Buy Now |
DISTI #
BZX84C5V1-7
|
Avnet Americas | Diode Zener Single 5.1V 6% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V1-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BZX84C5V1-7
|
Avnet Americas | Diode Zener Single 5.1V 6% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V1-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1976 |
|
$0.2500 / $0.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy