Part Details for BZX84C5V1-AU_R2_000A1 by PanJit Semiconductor
Overview of BZX84C5V1-AU_R2_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C5V1-AU_R2_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZX84C5V1AUR2000
|
Mouser Electronics | Zener Diodes 410mW ZENER 5.1V RoHS: Compliant | 0 |
|
$0.0190 / $0.0300 | Order Now |
|
NAC | 410mW,ZENER,SOT-23,5.1V RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BZX84C5V1-AU_R2_000A1
BZX84C5V1-AU_R2_000A1 CAD Models
BZX84C5V1-AU_R2_000A1 Part Data Attributes:
|
BZX84C5V1-AU_R2_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V1-AU_R2_000A1
PanJit Semiconductor
Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C5V1-AU_R2_000A1
This table gives cross-reference parts and alternative options found for BZX84C5V1-AU_R2_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V1-AU_R2_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C5V1ET1G | 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C5V1-AU_R2_000A1 vs BZX84C5V1ET1G |
BZX84C5V1-TP-HF | Zener Diode, 5.1V V(Z), 5%, 0.35W, | Micro Commercial Components | BZX84C5V1-AU_R2_000A1 vs BZX84C5V1-TP-HF |
BZX84C5V1Q-7-F | Zener Diode, 5.1V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V1-AU_R2_000A1 vs BZX84C5V1Q-7-F |
BZX84C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C5V1-AU_R2_000A1 vs BZX84C5V1 |
BZX84C5V1D87Z | Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C5V1-AU_R2_000A1 vs BZX84C5V1D87Z |
BZX84C5V1 | 5.1V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX84C5V1-AU_R2_000A1 vs BZX84C5V1 |
BZX84C5V1-V-GS08 | Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C5V1-AU_R2_000A1 vs BZX84C5V1-V-GS08 |
BZX84C5V1TF | Zener Diode, 5.1V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | BZX84C5V1-AU_R2_000A1 vs BZX84C5V1TF |
BZX84C5V1TA | Zener Diode, 5.1V V(Z), 5%, 0.33W, Silicon, Unidirectional, | Diodes Incorporated | BZX84C5V1-AU_R2_000A1 vs BZX84C5V1TA |
BZX84C5V1TE | Zener Diode, 5.1V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | BZX84C5V1-AU_R2_000A1 vs BZX84C5V1TE |