Part Details for BZX84C5V1_D87Z by onsemi
Overview of BZX84C5V1_D87Z by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C5V1_D87Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C5V1_D87Z
|
Avnet Americas | Diode Zener Single 5.1V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V1_D87Z) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
BZX84C5V1_D87Z
|
Avnet Americas | Diode Zener Single 5.1V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V1_D87Z) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for BZX84C5V1_D87Z
BZX84C5V1_D87Z CAD Models
BZX84C5V1_D87Z Part Data Attributes:
|
BZX84C5V1_D87Z
onsemi
Buy Now
|
Compare Parts:
BZX84C5V1_D87Z
onsemi
|
Samacsys Manufacturer | onsemi |