Part Details for BZX84C5V6W-7 by Diodes Incorporated
Overview of BZX84C5V6W-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C5V6W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2833 |
|
RFQ | ||
|
Quest Components | 5.6 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 24000 |
|
$0.0622 / $0.1776 | Buy Now |
|
Quest Components | 5.6 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 188 |
|
$0.1776 / $0.5920 | Buy Now |
Part Details for BZX84C5V6W-7
BZX84C5V6W-7 CAD Models
BZX84C5V6W-7 Part Data Attributes
|
BZX84C5V6W-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V6W-7
Diodes Incorporated
Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C5V6W-7
This table gives cross-reference parts and alternative options found for BZX84C5V6W-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V6W-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C5V6W | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84C5V6W-7 vs BZX84C5V6W |
BZX84C5V6W_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84C5V6W-7 vs BZX84C5V6W_R1_00001 |
BZX84C5V6W | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C5V6W-7 vs BZX84C5V6W |
BZX84C5V6W | Zener Diode, 5.6V V(Z), 7.1%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | BZX84C5V6W-7 vs BZX84C5V6W |
BZX84C5V6W-13 | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V6W-7 vs BZX84C5V6W-13 |
BZX84C5V6W-7-F | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C5V6W-7 vs BZX84C5V6W-7-F |
BZX84C5V6WC | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C5V6W-7 vs BZX84C5V6WC |
BZX84C5V6W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84C5V6W-7 vs BZX84C5V6W-AU_R2_000A1 |
BZX84C5V6W-T | Zener Diode, | Micro Commercial Components | BZX84C5V6W-7 vs BZX84C5V6W-T |
BZX84C5V6W | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C5V6W-7 vs BZX84C5V6W |