-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.8V V(Z), 5.9%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1473
|
Newark | Zener Diode, 6.8V, 0.25W, Sot-23 Rohs Compliant: Yes |Rohm BZX84C6V8LYFHT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0950 / $0.3850 | Buy Now |
DISTI #
846-BZX84C6V8LYFHT116CT-ND
|
DigiKey | 250MW, 6.8V, SOT-23, AUTOMOTIVE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2882 In Stock |
|
$0.0563 / $0.4100 | Buy Now |
DISTI #
BZX84C6V8LYFHT116
|
Avnet Americas | Diode Zener Single 6.8V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C6V8LYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0576 / $0.0657 | Buy Now |
DISTI #
755-X84C6V8LYFHT116
|
Mouser Electronics | Zener Diodes 250mW, 6.8V, SOT-23, Automotive Zener Diode (BZX84C series) RoHS: Compliant | 2660 |
|
$0.0560 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0563 | Buy Now |
DISTI #
45940064
|
Verical | Zener Diode Single 6.8V 6% 15Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Date Code: 2001 | Americas - 2800 |
|
$0.0553 / $0.0570 | Buy Now |
DISTI #
54688083
|
Verical | Zener Diode Single 6.8V 6% 15Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R RoHS: Compliant Min Qty: 234 Package Multiple: 1 Date Code: 2027 | Americas - 1400 |
|
$0.0804 / $0.1338 | Buy Now |
|
Quest Components | 2240 |
|
$0.1170 / $0.3900 | Buy Now | |
DISTI #
BZX84C6V8LYFHT116
|
TME | Diode: Zener, 250mW, 6.8V, SMD, reel,tape, SOT23, single diode, 2uA Min Qty: 1 | 0 |
|
$0.0525 / $0.3631 | RFQ |
DISTI #
BZX84C6V8LYFHT116
|
Avnet Asia | Diode Zener Single 6.8V 250mW 3-Pin SOT-23 Emboss T/R (Alt: BZX84C6V8LYFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C6V8LYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C6V8LYFHT116
ROHM Semiconductor
Zener Diode, 6.8V V(Z), 5.9%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 4.5 mV/°C | |
Voltage Tol-Max | 5.9% | |
Working Test Current | 5 mA |