Part Details for BZX84C7V5-7-F by Zetex / Diodes Inc
Overview of BZX84C7V5-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C7V5-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84399487
|
Verical | Diode Zener Single 7.5V 6.04% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Date Code: 2238 | Americas - 255000 |
|
$0.0131 | Buy Now |
DISTI #
77592816
|
Verical | Diode Zener Single 7.5V 6.04% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2346 | Americas - 3000 |
|
$0.0134 / $0.0204 | Buy Now |