BZX84C7V5-G3-08
Description: Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3

Overview of BZX84C7V5-G3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX84C7V5-G3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X3746
Newark Zener Diode Sot23 |Vishay BZX84C7V5-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0430
  • 20,000 $0.0360
  • 30,000 $0.0300
$0.0300 / $0.0430 Buy Now
DISTI # BZX84C7V5-G3-08
Avnet Americas ZENER DIODE SOT23 - Tape and Reel (Alt: BZX84C7V5-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0235
$0.0235 Buy Now
DISTI # 78-BZX84C7V5-G3-08
Mouser Electronics Zener Diodes 7.5 Volt 0.35W 5% RoHS: Compliant 7362
  • 1 $0.2600
  • 10 $0.1780
  • 100 $0.0730
  • 1,000 $0.0510
  • 2,500 $0.0330
  • 15,000 $0.0270
  • 45,000 $0.0250
$0.0250 / $0.2600 Buy Now
DISTI # BZX84C7V5-G3-08
TTI Zener Diodes 7.5 Volt 0.35W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel Americas - 0
  • 15,000 $0.0267
  • 30,000 $0.0261
  • 45,000 $0.0255
  • 75,000 $0.0250
  • 150,000 $0.0245
$0.0245 / $0.0267 Buy Now
DISTI # BZX84C7V5-G3-08
EBV Elektronik (Alt: BZX84C7V5-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZX84C7V5-G3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C7V5-G3-08 by Vishay Intertechnologies

BZX84C7V5-G3-08
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Voltage-Nom
7.5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C7V5-G3-08
    Vishay Intertechnologies
    Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C7V5-G3-08

This table gives cross-reference parts and alternative options found for BZX84C7V5-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C7V5-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C7V5-E3-18 Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C7V5-G3-08 vs BZX84C7V5-E3-18
BZX84C7V5-7-F Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C7V5-G3-08 vs BZX84C7V5-7-F
BZX84C7V5Q-7-F Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C7V5-G3-08 vs BZX84C7V5Q-7-F
BZX84C7V5Q-13-F Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C7V5-G3-08 vs BZX84C7V5Q-13-F
BZX84C7V5-G3-18 Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C7V5-G3-08 vs BZX84C7V5-G3-18
Part Number Description Manufacturer Compare
BZX84C7V5Q-7-F Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C7V5-G3-08 vs BZX84C7V5Q-7-F
BZX84C7V5-E3-18 Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C7V5-G3-08 vs BZX84C7V5-E3-18
BZX84C7V5-7-F Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C7V5-G3-08 vs BZX84C7V5-7-F
BZX84C7V5-G3-18 Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C7V5-G3-08 vs BZX84C7V5-G3-18
BZX84C7V5LT1 7.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C7V5-G3-08 vs BZX84C7V5LT1
BZX84C7V5Q-13-F Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C7V5-G3-08 vs BZX84C7V5Q-13-F
SZBZX84C7V5LT1 DIODE 7.5 V, 0.225 W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode onsemi BZX84C7V5-G3-08 vs SZBZX84C7V5LT1
BZX84C7V5LT1G 250 mW; Zener Diode Voltage Regulator 7.5 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C7V5-G3-08 vs BZX84C7V5LT1G
BZX84C7V5-E3-08 Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C7V5-G3-08 vs BZX84C7V5-E3-08

Related Parts for BZX84C7V5-G3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C7V5-G3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C7V5-G3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZX84C7V5-G3-08 would you like to use for your alert(s)?
  • Please alert me when BZX84C7V5-G3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C7V5-G3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C7V5-G3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C7V5-G3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C7V5-G3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C7V5-G3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: