BZX84C7V5-HE3-18
Vishay Intertechnologies
Description: Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of BZX84C7V5-HE3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX84C7V5-HE3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X3749
Newark Zener Diode Sot235%, 7.5V, 0.35W |Vishay BZX84C7V5-HE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0390
  • 20,000 $0.0330
  • 30,000 $0.0270
$0.0270 / $0.0390 Buy Now

CAD Models for BZX84C7V5-HE3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C7V5-HE3-18 by Vishay Intertechnologies

BZX84C7V5-HE3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
7.5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C7V5-HE3-18
    Vishay Intertechnologies
    Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C7V5-HE3-18

This table gives cross-reference parts and alternative options found for BZX84C7V5-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C7V5-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C7V5-AU_R2_000A1 Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C7V5-HE3-18 vs BZX84C7V5-AU_R2_000A1
BZX84C7V5 Zener Diode, 7.5V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84C7V5-HE3-18 vs BZX84C7V5
BZX84C7V5 Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C7V5-HE3-18 vs BZX84C7V5
BZX84C7V5 Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taiwan Semiconductor BZX84C7V5-HE3-18 vs BZX84C7V5
BZX84C7V5 Zener Diode, 7.5V V(Z), 6.7%, 0.41W Excel (Suzhou) Semiconductor Co Ltd BZX84C7V5-HE3-18 vs BZX84C7V5
BZX84C7V5_R2_00001 Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C7V5-HE3-18 vs BZX84C7V5_R2_00001
BZX84C7V5TRL13 7.5V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C7V5-HE3-18 vs BZX84C7V5TRL13
BZX84C7V5-7 Zener Diode, 7.5V V(Z), 6.04%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C7V5-HE3-18 vs BZX84C7V5-7
BZX84C7V5TA Zener Diode, 7.5V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C7V5-HE3-18 vs BZX84C7V5TA
BZX84-C7V5TRL Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C7V5-HE3-18 vs BZX84-C7V5TRL
Part Number Description Manufacturer Compare
BZX84C7V5-G3-18 Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C7V5-HE3-18 vs BZX84C7V5-G3-18
BZX84C7V5LT1G 250 mW; Zener Diode Voltage Regulator 7.5 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C7V5-HE3-18 vs BZX84C7V5LT1G
BZX84-C7V5 Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C7V5-HE3-18 vs BZX84-C7V5
BZX84C7V5TRL 7.5V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C7V5-HE3-18 vs BZX84C7V5TRL
BZX84C7V5 Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C7V5-HE3-18 vs BZX84C7V5
933137430235 Zener Diode, 7.45V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84C7V5-HE3-18 vs 933137430235
BZX84C7V5D87Z Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C7V5-HE3-18 vs BZX84C7V5D87Z
BZX84C7V5 7.5V, 0.35W Zener Diode, 3000-REEL onsemi BZX84C7V5-HE3-18 vs BZX84C7V5
BZX84C7V5-T1 Zener Diode, 7.5V V(Z), 6.04%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C7V5-HE3-18 vs BZX84C7V5-T1
BZX84C7V5-E3-08 Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C7V5-HE3-18 vs BZX84C7V5-E3-08

Related Parts for BZX84C7V5-HE3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C7V5-HE3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C7V5-HE3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZX84C7V5-HE3-18 would you like to use for your alert(s)?
  • Please alert me when BZX84C7V5-HE3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C7V5-HE3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C7V5-HE3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C7V5-HE3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C7V5-HE3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C7V5-HE3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: