There are no models available for this part yet.
Overview of BZX84C7V5 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84C7V5 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-BZX84C7V5CT-ND
|
DigiKey | ZENER SOT-23 7.5V 0.3W 5% Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1725 In Stock |
|
$0.0149 / $0.1600 | Buy Now | |
DISTI #
637-BZX84C7V5
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 7.5V, 0.3W, 5% RoHS: Compliant | 8241 |
|
$0.0220 / $0.1300 | Buy Now | |
Onlinecomponents.com | Zener Diode - SOT-23 - 7.5V - 0.3W - 5% RoHS: Compliant | 0 |
|
$0.0131 / $0.0207 | Buy Now | ||
DISTI #
65099548
|
Verical | Diode Zener Single 7.5V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2237 | Americas - 66000 |
|
$0.0137 / $0.0243 | Buy Now | |
DISTI #
BZX84C7V5-DIO
|
TME | Diode: Zener, 0.3W, 7.5V, SMD, reel,tape, SOT23, single diode Min Qty: 25 | 2675 |
|
$0.0154 / $0.0377 | Buy Now | |
DISTI #
C1S205800034228
|
Chip1Stop | Diode Zener Single 7.45V 5% 300mW Automotive 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes | 66000 |
|
$0.0146 / $0.0230 | Buy Now |
CAD Models for BZX84C7V5 by Diotec Semiconductor AG
Part Data Attributes for BZX84C7V5 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
SOT-23
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Diotec
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JEDEC-95 Code
|
TO-236
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84C7V5
This table gives cross-reference parts and alternative options found for BZX84C7V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C7V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C7V5-AU_R2_000A1 | Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C7V5 vs BZX84C7V5-AU_R2_000A1 |
BZX84C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C7V5 vs BZX84C7V5 |
BZX84C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C7V5 vs BZX84C7V5 |
BZX84C7V5 | Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C7V5 vs BZX84C7V5 |
BZX84C7V5 | Zener Diode, 7.5V V(Z), 6.7%, 0.41W | Excel (Suzhou) Semiconductor Co Ltd | BZX84C7V5 vs BZX84C7V5 |
BZX84C7V5_R2_00001 | Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C7V5 vs BZX84C7V5_R2_00001 |
BZX84C7V5TRL13 | 7.5V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C7V5 vs BZX84C7V5TRL13 |
BZX84C7V5-7 | Zener Diode, 7.5V V(Z), 6.04%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C7V5 vs BZX84C7V5-7 |
BZX84C7V5TA | Zener Diode, 7.5V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C7V5 vs BZX84C7V5TA |
BZX84-C7V5TRL | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C7V5 vs BZX84-C7V5TRL |
Related Parts for BZX84C7V5
-
BZX84C4V7Zener Diodes
-
LL4148Rectifier Diodes
-
CD214A-T16ALFTransient Suppressors
-
12065C474K4Z2AFixed Capacitors
-
IRF7413PBFPower Field-Effect Transistors
-
TNPW0402127RBEEDFixed Resistors
-
DDTB114GU-7-FSmall Signal Bipolar Transistors
-
C8051F996-C-GMMicrocontrollers
-
BSS123Small Signal Field-Effect Transistors