Part Details for BZX84C7V5_D87Z by onsemi
Overview of BZX84C7V5_D87Z by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C7V5_D87Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C7V5_D87Z
|
Avnet Americas | Diode Zener Single 7.45V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C7V5_D87Z) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |