Part Details for BZX84C7V5ET1 by onsemi
Overview of BZX84C7V5ET1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C7V5ET1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C7V5ET1
|
Avnet Americas | - Tape and Reel (Alt: BZX84C7V5ET1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2905 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Zener Diode, 7.5V, 6.04%, 0.225W, Unidirectional, TO-236AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2905 |
|
$0.0553 / $0.0650 | Buy Now |
Part Details for BZX84C7V5ET1
BZX84C7V5ET1 CAD Models
BZX84C7V5ET1 Part Data Attributes
|
BZX84C7V5ET1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C7V5ET1
onsemi
7.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C7V5ET1
This table gives cross-reference parts and alternative options found for BZX84C7V5ET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C7V5ET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C7V5-AU_R2_000A1 | Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C7V5ET1 vs BZX84C7V5-AU_R2_000A1 |
BZX84C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C7V5ET1 vs BZX84C7V5 |
BZX84C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C7V5ET1 vs BZX84C7V5 |
BZX84C7V5 | Zener Diode, 7.5V V(Z), 6.04%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZX84C7V5ET1 vs BZX84C7V5 |
BZX84C7V5 | Zener Diode, 7.5V V(Z), 6.7%, 0.41W | Excel (Suzhou) Semiconductor Co Ltd | BZX84C7V5ET1 vs BZX84C7V5 |
BZX84C7V5_R2_00001 | Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C7V5ET1 vs BZX84C7V5_R2_00001 |
BZX84C7V5TRL13 | 7.5V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C7V5ET1 vs BZX84C7V5TRL13 |
BZX84C7V5-7 | Zener Diode, 7.5V V(Z), 6.04%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C7V5ET1 vs BZX84C7V5-7 |
BZX84C7V5TA | Zener Diode, 7.5V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C7V5ET1 vs BZX84C7V5TA |
BZX84-C7V5TRL | Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C7V5ET1 vs BZX84-C7V5TRL |