There are no models available for this part yet.
Overview of BZX84C7V5W-7-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84C7V5W-7-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZX84C7V5W-FDICT-ND
|
DigiKey | DIODE ZENER 7.5V 200MW SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3112 In Stock |
|
$0.0395 / $0.3300 | Buy Now | |
DISTI #
BZX84C7V5W-7-F
|
Avnet Americas | Diode Zener Single 7.5V 6% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: BZX84C7V5W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 201000 Factory Stock |
|
$0.0216 | Buy Now | |
DISTI #
621-BZX84C7V5W-F
|
Mouser Electronics | Zener Diodes 200mW 7.5V Zener RoHS: Compliant | 1390 |
|
$0.0390 / $0.3300 | Buy Now | |
Bristol Electronics | 4905 |
|
RFQ | ||||
DISTI #
BZX84C7V5W-7-F
|
Avnet Silica | Diode Zener Single 7.5V 6% 200mW 3-Pin SOT-323 T/R (Alt: BZX84C7V5W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for BZX84C7V5W-7-F by Diodes Incorporated
Part Data Attributes for BZX84C7V5W-7-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
6.04%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84C7V5W-7-F
This table gives cross-reference parts and alternative options found for BZX84C7V5W-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C7V5W-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C7V5W | Zener Diode, 7.5V V(Z), 6.04%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C7V5W-7-F vs BZX84C7V5W |
BZX84C7V5W | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84C7V5W-7-F vs BZX84C7V5W |
BZX84C7V5W-13 | Zener Diode, 7.5V V(Z), 6.04%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C7V5W-7-F vs BZX84C7V5W-13 |
BZX84C7V5W-T | Zener Diode, | Micro Commercial Components | BZX84C7V5W-7-F vs BZX84C7V5W-T |
BZX84C7V5W-T1 | Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C7V5W-7-F vs BZX84C7V5W-T1 |
BZX84C7V5W | Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C7V5W-7-F vs BZX84C7V5W |
BZX84C7V5W-T3 | Zener Diode, 7.5V V(Z), 5%, 0.2W | Won-Top Electronics Co Ltd | BZX84C7V5W-7-F vs BZX84C7V5W-T3 |
BZX84C7V5WC | Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C7V5W-7-F vs BZX84C7V5WC |
BZX84C7V5W_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84C7V5W-7-F vs BZX84C7V5W_R1_00001 |
BZX84C7V5W-T1-LF | Zener Diode, 7.5V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C7V5W-7-F vs BZX84C7V5W-T1-LF |