Part Details for BZX84C8V2-7-F by Zetex / Diodes Inc
Overview of BZX84C8V2-7-F by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C8V2-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66356732
|
Verical | Diode Zener Single 8.2V 6.1% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2301 | Americas - 87000 |
|
$0.0103 | Buy Now |
DISTI #
77249883
|
Verical | Diode Zener Single 8.2V 6.1% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 3000 |
|
$0.0115 / $0.0130 | Buy Now |
DISTI #
54330044
|
Verical | Diode Zener Single 8.2V 6.1% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1506 Package Multiple: 1 Date Code: 2110 | Americas - 1506 |
|
$0.0239 | Buy Now |