Part Details for BZX84C8V2 by Diodes Incorporated
Overview of BZX84C8V2 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84C8V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1065
|
Newark | Zener Single Diode, 8.2 V, 350 Mw, Sot-23, 6 %, 3, 150 C Rohs Compliant: Yes |Diodes Inc. BZX84C8V2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6840 |
|
$0.0310 / $0.1490 | Buy Now |
DISTI #
1902463RL
|
element14 Asia-Pacific | DIODE, ZENER, 8.2V, 0.35W, SOT23-3 RoHS: Compliant Min Qty: 500 Container: Reel | 6875 |
|
$0.0228 / $0.0383 | Buy Now |
DISTI #
1902463
|
element14 Asia-Pacific | DIODE, ZENER, 8.2V, 0.35W, SOT23-3 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 6875 |
|
$0.0228 / $0.1622 | Buy Now |
DISTI #
1902463RL
|
Farnell | DIODE, ZENER, 8.2V, 0.35W, SOT23-3 RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Reel | 6840 |
|
$0.0216 / $0.0382 | Buy Now |
DISTI #
1902463
|
Farnell | DIODE, ZENER, 8.2V, 0.35W, SOT23-3 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 6840 |
|
$0.0216 / $0.1757 | Buy Now |
|
LCSC | Single 300mW 8.2V SOT-23 Zener Diodes ROHS | 80 |
|
$0.1026 / $0.1080 | Buy Now |
Part Details for BZX84C8V2
BZX84C8V2 CAD Models
BZX84C8V2 Part Data Attributes:
|
BZX84C8V2
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C8V2
Diodes Incorporated
Zener Diode, 8.2V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C8V2
This table gives cross-reference parts and alternative options found for BZX84C8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C8V2D87Z | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | Fairchild Semiconductor Corporation | BZX84C8V2 vs BZX84C8V2D87Z |
BZX84C8V2TR13 | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C8V2 vs BZX84C8V2TR13 |
BZX84C8V2-TP | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C8V2 vs BZX84C8V2-TP |
BZX84C8V2TR | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C8V2 vs BZX84C8V2TR |
BZX84C8V2LT1G | 250 mW; Zener Diode Voltage Regulator 8.2 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C8V2 vs BZX84C8V2LT1G |
BZX84C8V2 | 8.2V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84C8V2 vs BZX84C8V2 |
BZX84C8V2 | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C8V2 vs BZX84C8V2 |
BZX84-C8V2TRL13 | Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C8V2 vs BZX84-C8V2TRL13 |
BZX84C8V2ET3 | 8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C8V2 vs BZX84C8V2ET3 |
BZX84C8V2ET1G | 8.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C8V2 vs BZX84C8V2ET1G |