Part Details for BZX84C8V2Q-13-F by Diodes Incorporated
Overview of BZX84C8V2Q-13-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C8V2Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZX84C8V2Q-13-FTR-ND
|
DigiKey | ZENER DIODE SOT23 T&R 10K Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0188 / $0.0283 | Buy Now |
DISTI #
BZX84C8V2Q-13-F
|
Avnet Americas | Diode Zener Single 8.2V 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C8V2Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0164 / $0.0193 | Buy Now |
DISTI #
621-BZX84C8V2Q-13-F
|
Mouser Electronics | Zener Diodes Zener Diode SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.0180 / $0.2100 | Order Now |
DISTI #
BZX84C8V2Q-13-F
|
Avnet Americas | Diode Zener Single 8.2V 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C8V2Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0164 / $0.0193 | Buy Now |
DISTI #
BZX84C8V2Q-13-F
|
Avnet Silica | Diode Zener Single 8.2V 350mW 3-Pin SOT-23 T/R (Alt: BZX84C8V2Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 300mW 8.2V SOT-23-3 Zener Diodes ROHS | 120 |
|
$0.0236 / $0.0251 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0279 | Buy Now |