BZX84C8V2W-7
Diodes Incorporated
Description: Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3

Overview of BZX84C8V2W-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX84C8V2W-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Quest Components 8.2 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE 3000
  • 1 $0.1688
  • 475 $0.0760
  • 2,634 $0.0549
$0.0549 / $0.1688 Buy Now

CAD Models for BZX84C8V2W-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C8V2W-7 by Diodes Incorporated

BZX84C8V2W-7
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
6.1%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C8V2W-7
    Diodes Incorporated
    Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C8V2W-7

This table gives cross-reference parts and alternative options found for BZX84C8V2W-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C8V2W-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C8V2WC Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN Promax-Johnton Electronic Corporation BZX84C8V2W-7 vs BZX84C8V2WC
BZX84C8V2W-T1 Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C8V2W-7 vs BZX84C8V2W-T1
BZX84C8V2W Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C8V2W-7 vs BZX84C8V2W
BZX84C8V2W_R2_00001 Zener Diode, PanJit Semiconductor BZX84C8V2W-7 vs BZX84C8V2W_R2_00001
BZX84C8V2W Zener Diode WEITRON INTERNATIONAL CO., LTD. BZX84C8V2W-7 vs BZX84C8V2W
BZX84C8V2W-T Zener Diode, Micro Commercial Components BZX84C8V2W-7 vs BZX84C8V2W-T
BZX84C8V2W-TP Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C8V2W-7 vs BZX84C8V2W-TP
BZX84C8V2W Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C8V2W-7 vs BZX84C8V2W
BZX84C8V2W Zener Diode, 8.2V V(Z), 6.1%, 0.2W Jiangsu Changjiang Electronics Technology Co Ltd BZX84C8V2W-7 vs BZX84C8V2W
BZX84C8V2W-T3 Zener Diode, 8.2V V(Z), 5%, 0.2W Won-Top Electronics Co Ltd BZX84C8V2W-7 vs BZX84C8V2W-T3
Part Number Description Manufacturer Compare
BZX84C8V2W-T1 Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C8V2W-7 vs BZX84C8V2W-T1
CMSZDA8V2 Zener Diode, 3.05V V(Z), 6.1%, 0.275W, Silicon, Unidirectional, SUPERMINI-3 Central Semiconductor Corp BZX84C8V2W-7 vs CMSZDA8V2
BZX84C8V2W Zener Diode WEITRON INTERNATIONAL CO., LTD. BZX84C8V2W-7 vs BZX84C8V2W
BZX84C8V2W_R2_00001 Zener Diode, PanJit Semiconductor BZX84C8V2W-7 vs BZX84C8V2W_R2_00001
BZX84C8V2W Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C8V2W-7 vs BZX84C8V2W
BZX84C8V2WC Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN Promax-Johnton Electronic Corporation BZX84C8V2W-7 vs BZX84C8V2WC
BZX84C8V2W-TP Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C8V2W-7 vs BZX84C8V2W-TP
CMSZDA8V2BK Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN Central Semiconductor Corp BZX84C8V2W-7 vs CMSZDA8V2BK
CMSZDA8V2TR Zener Diode, 8.2V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN Central Semiconductor Corp BZX84C8V2W-7 vs CMSZDA8V2TR
BZX84C8V2W Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C8V2W-7 vs BZX84C8V2W

Related Parts for BZX84C8V2W-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C8V2W-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C8V2W-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZX84C8V2W-7 would you like to use for your alert(s)?
  • Please alert me when BZX84C8V2W-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C8V2W-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C8V2W-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C8V2W-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C8V2W-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C8V2W-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: