Part Details for BZX84C9V1LYT116 by ROHM Semiconductor
Overview of BZX84C9V1LYT116 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for BZX84C9V1LYT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1480
|
Newark | Zener Diode, 9.1V, 0.25W, Sot-23 Rohs Compliant: Yes |Rohm BZX84C9V1LYT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0550 / $0.2700 | Buy Now |
DISTI #
846-BZX84C9V1LYT116CT-ND
|
DigiKey | 250MW, 9.1V, SOT-23, ZENER DIODE Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0491 / $0.4100 | Buy Now |
DISTI #
BZX84C9V1LYT116
|
Avnet Americas | Diode Zener Single 9.1V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C9V1LYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0486 / $0.0555 | Buy Now |
DISTI #
755-BZX84C9V1LYT116
|
Mouser Electronics | Zener Diodes 250mW, 9.1V, SOT-23, Zener Diode (BZX84C series) RoHS: Compliant | 8979 |
|
$0.0490 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0475 | Buy Now |
DISTI #
54690107
|
Verical | Zener Diode Single 9.1V 6% 15Ohm 250mW 3-Pin SSD T/R Min Qty: 1289 Package Multiple: 1 Date Code: 2036 | Americas - 3000 |
|
$0.0105 / $0.0243 | Buy Now |
DISTI #
45940036
|
Verical | Zener Diode Single 9.1V 6% 15Ohm 250mW 3-Pin SSD T/R Min Qty: 650 Package Multiple: 1 Date Code: 2001 | Americas - 2930 |
|
$0.1092 / $0.1163 | Buy Now |
|
Quest Components | 2344 |
|
$0.0960 / $0.3200 | Buy Now | |
DISTI #
BZX84C9V1LYT116
|
Avnet Americas | Diode Zener Single 9.1V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C9V1LYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0486 / $0.0555 | Buy Now |
DISTI #
C1S625901988941
|
Chip1Stop | Zener Diode RoHS: Compliant Container: Cut Tape | 3000 |
|
$0.0084 / $0.0211 | Buy Now |
Part Details for BZX84C9V1LYT116
BZX84C9V1LYT116 CAD Models
BZX84C9V1LYT116 Part Data Attributes:
|
BZX84C9V1LYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C9V1LYT116
ROHM Semiconductor
Zener Diode, 9.1V V(Z), 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 6.9 mV/°C | |
Working Test Current | 5 mA |