Part Details for BZX84C9V1W by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of BZX84C9V1W by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C9V1W
BZX84C9V1W CAD Models
BZX84C9V1W Part Data Attributes
|
BZX84C9V1W
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C9V1W
Jiangsu Changjiang Electronics Technology Co Ltd
Zener Diode, 9.1V V(Z), 6.5%, 0.2W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C9V1W
This table gives cross-reference parts and alternative options found for BZX84C9V1W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C9V1W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C9V1W_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84C9V1W vs BZX84C9V1W_R1_00001 |
BZX84C9V1W-7 | Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C9V1W vs BZX84C9V1W-7 |
BZX84C9V1W-13 | Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C9V1W vs BZX84C9V1W-13 |
BZX84C9V1W | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84C9V1W vs BZX84C9V1W |
BZX84C9V1W | Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C9V1W vs BZX84C9V1W |
BZX84C9V1W | Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C9V1W vs BZX84C9V1W |
BZX84C9V1W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84C9V1W vs BZX84C9V1W-AU_R1_000A1 |
BZX84C9V1W-T1 | Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C9V1W vs BZX84C9V1W-T1 |
BZX84C9V1W-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C9V1W vs BZX84C9V1W-TP-HF |
BZX84C9V1W-TP | Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C9V1W vs BZX84C9V1W-TP |