Part Details for BZX84J-B5V6 by NXP Semiconductors
Overview of BZX84J-B5V6 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84J-B5V6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5.6 V, 0.55 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2152 |
|
$0.0700 / $0.3500 | Buy Now |
|
Chip1Cloud | Zener Diode Single 5.6V 2% 40Ohm 550mW Automotive 2-Pin SOD-323F / Single Zener diodes | 26185 |
|
RFQ | |
|
Win Source Electronics | Zener Diode Single 5.6V 2% 40Ohm 550mW Automotive 2-Pin SOD-323F / Single Zener diodes | 6000 |
|
$0.0230 / $0.0290 | Buy Now |
Part Details for BZX84J-B5V6
BZX84J-B5V6 CAD Models
BZX84J-B5V6 Part Data Attributes:
|
BZX84J-B5V6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84J-B5V6
NXP Semiconductors
5.6V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-90 | |
Package Description | PLASTIC, SC-90, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84J-B5V6
This table gives cross-reference parts and alternative options found for BZX84J-B5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84J-B5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84J-B5V6,115 | BZX84J series - Single Zener diodes SOD 2-Pin | NXP Semiconductors | BZX84J-B5V6 vs BZX84J-B5V6,115 |
BZX84J-B5V6 | Zener Diode, 5.6V V(Z), 2%, 0.55W, Silicon, Unidirectional | Nexperia | BZX84J-B5V6 vs BZX84J-B5V6 |
BZX84J-B5V6,115 | BZX84J series - Single Zener diodes@en-us SOD 2-Pin | Nexperia | BZX84J-B5V6 vs BZX84J-B5V6,115 |