Diodes
BZX84J-B68,115
Description: BZX84J series - Single Zener diodes SOD 2-Pin

Overview of BZX84J-B68,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84J-B68,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # BZX84J-B68,115
Avnet Americas Zener Diode Single 68V 550mW 2-Pin SC-90 - Tape and Reel (Alt: BZX84J-B68,115) RoHS: Compliant Min Qty: 13298 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 6000 Partner Stock
RFQ
Rochester Electronics BZX84J-B68 - Zener Diode, 68V, 2%, 0.55W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 6000
  • 1 $0.0274
  • 25 $0.0269
  • 100 $0.0258
  • 500 $0.0247
  • 1,000 $0.0233
$0.0233 / $0.0274 Buy Now

CAD Models for BZX84J-B68,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84J-B68,115 by NXP Semiconductors

BZX84J-B68,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOD
Package Description
PLASTIC, SC-90, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD323F
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
160 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Qualification Status
Not Qualified
Reference Voltage-Nom
68 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84J-B68,115
    NXP Semiconductors
    BZX84J series - Single Zener diodes SOD 2-Pin
    VS

Alternate Parts for BZX84J-B68,115

This table gives cross-reference parts and alternative options found for BZX84J-B68,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84J-B68,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84J-B68,115 BZX84J series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZX84J-B68,115 vs BZX84J-B68,115
BZX84J-B68 68V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-B68,115 vs BZX84J-B68
Part Number Description Manufacturer Compare
BZX84J-C2V4,135 Zener Diode Nexperia BZX84J-B68,115 vs BZX84J-C2V4,135
BZX84J-B18,115 BZX84J series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZX84J-B68,115 vs BZX84J-B18,115
BZX84J-B15 Zener Diode Nexperia BZX84J-B68,115 vs BZX84J-B15
BZX84J-C15 Zener Diode Nexperia BZX84J-B68,115 vs BZX84J-C15
BZX84J-B8V2,115 BZX84J series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZX84J-B68,115 vs BZX84J-B8V2,115
BZX84J-C15,135 Zener Diode Nexperia BZX84J-B68,115 vs BZX84J-C15,135
BZX84J-B75,135 Zener Diode Nexperia BZX84J-B68,115 vs BZX84J-B75,135
BZX84J-C4V7,115 BZX84J series - Single Zener diodes SOD 2-Pin NXP Semiconductors BZX84J-B68,115 vs BZX84J-C4V7,115
BZX84J-B39 Zener Diode Nexperia BZX84J-B68,115 vs BZX84J-B39
BZX84J-B4V7,115 BZX84J series - Single Zener diodes SOD 2-Pin NXP Semiconductors BZX84J-B68,115 vs BZX84J-B4V7,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84J-B68,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84J-B68,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX84J-B68,115 would you like to use for your alert(s)?
  • Please alert me when BZX84J-B68,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84J-B68,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84J-B68,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84J-B68,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84J-B68,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84J-B68,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: