-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84J series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y9892
|
Newark | Zener Diode, Aec-Q101, 7.5V, Sod-323F, Zener Voltage Vz Typ:7.5V, Power Dissipation Pd:550Mw, Diode Case Style:Sod-323F, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzx84J Series, Rohs Compliant: Yes |Nexperia BZX84J-C7V5,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4690 |
|
$0.0580 / $0.2960 | Buy Now |
DISTI #
1727-2143-1-ND
|
DigiKey | DIODE ZENER 7.5V 550MW SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2901 In Stock |
|
$0.0259 / $0.3000 | Buy Now |
DISTI #
BZX84J-C7V5,115
|
Avnet Americas | Diode Zener Single 7.45V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-C7V5,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0265 | Buy Now |
DISTI #
771-BZX84J-C7V5115
|
Mouser Electronics | Zener Diodes BZX84J-C7V5/SOD323F/SOD323F RoHS: Compliant | 7775 |
|
$0.0250 / $0.3000 | Buy Now |
|
Future Electronics | BZX84J Series 7.5 V ±5 % 550 mW Surface Mount Single Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0250 / $0.0286 | Buy Now |
DISTI #
16335241
|
Verical | Diode Zener Single 7.45V 5% 550mW 2-Pin SOD-323F T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.0206 / $0.0283 | Buy Now |
|
Rochester Electronics | BZX84J-C7V5 - Zener Diode, 7.5V, 5%, 0.55W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0219 / $0.0258 | Buy Now |
DISTI #
BZX84J-C7V5,115
|
Avnet Americas | Diode Zener Single 7.45V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-C7V5,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0265 | Buy Now |
DISTI #
BZX84J-C7V5.115
|
TME | Diode: Zener, 0.55W, 7.5V, SMD, reel,tape, SOD323F, Ifmax: 250mA Min Qty: 20 | 0 |
|
$0.0372 / $0.0643 | RFQ |
DISTI #
BZX84J-C7V5,115
|
Avnet Asia | Diode Zener Single 7.45V 5% 550mW 2-Pin SOD-323F T/R (Alt: BZX84J-C7V5,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0373 / $0.0417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84J-C7V5,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84J-C7V5,115
Nexperia
BZX84J series - Single Zener diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84J-C7V5,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84J-C7V5,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84J-C7V5 | 7.5V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | BZX84J-C7V5,115 vs BZX84J-C7V5 |
BZX84J-C7V5,115 | BZX84J series - Single Zener diodes SOD 2-Pin | NXP Semiconductors | BZX84J-C7V5,115 vs BZX84J-C7V5,115 |