Part Details for BZX84JC6V8 by NXP Semiconductors
Overview of BZX84JC6V8 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84JC6V8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SINGLE ZENER DIODE Zener Diode, 6.8V V(Z), 5%, 0.55W, Silicon, Unidirectional RoHS: Compliant | Europe - 3000 |
|
RFQ |