Part Details for BZX85-C6V2 by onsemi
Overview of BZX85-C6V2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85-C6V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9844260
|
element14 Asia-Pacific | DIODE, ZENER, 6.2V, 1.3W RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.0310 / $0.0833 | Buy Now |
DISTI #
9844260
|
Farnell | DIODE, ZENER, 6.2V, 1.3W RoHS: Compliant Min Qty: 5 Lead time: 44 Weeks, 0 Days Container: Each | 0 |
|
$0.0321 / $0.0782 | Buy Now |
Part Details for BZX85-C6V2
BZX85-C6V2 CAD Models
BZX85-C6V2 Part Data Attributes:
|
BZX85-C6V2
onsemi
Buy Now
|
Compare Parts:
BZX85-C6V2
onsemi
|
Samacsys Manufacturer | onsemi |