Part Details for BZX85B11-TAP by Vishay Intertechnologies
Overview of BZX85B11-TAP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for BZX85B11-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H4531
|
Newark | Zener Diode Do41 Glass |Vishay BZX85B11-TAP RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0870 | Buy Now |
DISTI #
BZX85B11-TAP
|
Avnet Americas | ZENER DIODE DO41 GLASS - Ammo Pack (Alt: BZX85B11-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0425 / $0.0479 | Buy Now |
DISTI #
78-BZX85B11-TAP
|
Mouser Electronics | Zener Diodes 11 Volt 1.3 Watt 2% RoHS: Compliant | 0 |
|
$0.0440 / $0.0530 | Order Now |
DISTI #
BZX85B11-TAP
|
TTI | Zener Diodes 11 Volt 1.3 Watt 2% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0430 / $0.0520 | Buy Now |
Part Details for BZX85B11-TAP
BZX85B11-TAP CAD Models
BZX85B11-TAP Part Data Attributes
|
BZX85B11-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85B11-TAP
Vishay Intertechnologies
Zener Diode, 11V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |