Part Details for BZX85B13-TAP by Vishay Semiconductors
Overview of BZX85B13-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX85B13-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85B13-TAPGICT-ND
|
DigiKey | DIODE ZENER 13V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
23361 In Stock |
|
$0.0440 / $0.3700 | Buy Now |
Part Details for BZX85B13-TAP
BZX85B13-TAP CAD Models
BZX85B13-TAP Part Data Attributes
|
BZX85B13-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX85B13-TAP
Vishay Semiconductors
Zener Diode, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |