There are no models available for this part yet.
Overview of BZX85B18-TAP by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for BZX85B18-TAP by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
112-BZX85B18-TAPCT-ND
|
DigiKey | DIODE ZENER 18V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
23884 In Stock |
|
$0.0432 / $0.3700 | Buy Now |
CAD Models for BZX85B18-TAP by Vishay Semiconductors
Part Data Attributes for BZX85B18-TAP by Vishay Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TELEFUNKEN
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-LALF-W2
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|