Part Details for BZX85B18-TR by Vishay Semiconductors
Overview of BZX85B18-TR by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85B18-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-BZX85B18-TRCT-ND
|
DigiKey | DIODE ZENER 18V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16202 In Stock |
|
$0.0432 / $0.3700 | Buy Now |