-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 24V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H4561
|
Newark | Zener Diode, single, Two Terminal,24V V(Z),2%,do-41 |Vishay BZX85B24-TR Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0540 | Buy Now |
DISTI #
BZX85B24-TR
|
Avnet Americas | Diode Zener Single 24V 2% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZX85B24-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
78-BZX85B24
|
Mouser Electronics | Zener Diodes 24 Volt 1.3 Watt 2% RoHS: Compliant | 20500 |
|
$0.0430 / $0.3100 | Buy Now |
DISTI #
V72:2272_17693130
|
Arrow Electronics | Diode Zener Single 24V 2% 1300mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1743 Container: Cut Strips | Americas - 21013 |
|
$0.0436 / $0.1643 | Buy Now |
DISTI #
25819364
|
Verical | Diode Zener Single 24V 2% 1300mW 2-Pin DO-41 T/R Min Qty: 135 Package Multiple: 1 Date Code: 1743 | Americas - 21013 |
|
$0.0436 / $0.0499 | Buy Now |
|
Quest Components | 19188 |
|
$0.0750 / $0.5000 | Buy Now | |
DISTI #
BZX85B24-TR
|
TTI | Zener Diodes 24 Volt 1.3 Watt 2% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0520 | Buy Now |
DISTI #
BZX85B24-TR
|
Avnet Americas | Diode Zener Single 24V 2% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZX85B24-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX85B24-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85B24-TR
Vishay Intertechnologies
Zener Diode, 24V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 10 mA |