There are no models available for this part yet.
Overview of BZX85B3V6 by EIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZX85B3V6 by EIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65034881
|
Verical | Diode Zener Single 3.6V 2% 1300mW 2-Pin DO-41 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2204 | Americas - 20000 |
|
$0.0909 | Buy Now |