Part Details for BZX85B3V9 by Micro Commercial Components
Overview of BZX85B3V9 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZX85B3V9
BZX85B3V9 CAD Models
BZX85B3V9 Part Data Attributes
|
BZX85B3V9
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX85B3V9
Micro Commercial Components
Zener Diode, 3.9V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-41 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 60 mA |
Alternate Parts for BZX85B3V9
This table gives cross-reference parts and alternative options found for BZX85B3V9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85B3V9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85B3V9TA | Zener Diode, 3.9V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85B3V9 vs BZX85B3V9TA |
BZX85B3V9 | Zener Diode, 3.9V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85B3V9 vs BZX85B3V9 |
BZX85B3V9TA | Zener Diode, 3.9V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85B3V9 vs BZX85B3V9TA |
BZX85B3V9 | Zener Diode, 3.9V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85B3V9 vs BZX85B3V9 |