Part Details for BZX85B4V3-TR by Vishay Siliconix
Overview of BZX85B4V3-TR by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85B4V3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70616311
|
RS | BZX85B4V3-TR Zener Diode, 4.3V 2% 1.3 W Through Hole 2-Pin DO-41 | Siliconix / Vishay BZX85B4V3-TR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0630 / $0.0740 | RFQ |