There are no models available for this part yet.
Overview of BZX85B62-TR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX85B62-TR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AJ9701
|
Newark | Zener Diode, 62V, 1.3W, Do-41 Rohs Compliant: Yes |Vishay BZX85B62-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 11912 |
|
$0.1080 / $0.3580 | Buy Now | |
DISTI #
BZX85B62-TR
|
Avnet Americas | ZENER DIODE DO41 GLASS - Tape and Reel (Alt: BZX85B62-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0425 / $0.0479 | Buy Now | |
DISTI #
78-BZX85B62
|
Mouser Electronics | Zener Diodes 62 Volt 1.3 Watt 2% RoHS: Compliant | 26722 |
|
$0.0420 / $0.2700 | Buy Now | |
DISTI #
66406208
|
Verical | Diode Zener Single 62V 2% 1300mW 2-Pin DO-41 T/R Min Qty: 135 Package Multiple: 1 Date Code: 2305 | Americas - 24231 |
|
$0.0436 | Buy Now | |
DISTI #
BZX85B62-TR
|
TTI | Zener Diodes 62 Volt 1.3 Watt 2% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0430 | Buy Now | |
DISTI #
C1S803605439536
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 24231 |
|
$0.0519 / $0.1066 | Buy Now | |
DISTI #
BZX85B62-TR
|
EBV Elektronik | Diode Zener Single 62V 2% 1.3W 2-Pin DO-41 T/R (Alt: BZX85B62-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BZX85B62-TR by Vishay Intertechnologies
Part Data Attributes for BZX85B62-TR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
125 Ω
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
62 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Silver (Sn96.5Ag3.5)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
4 mA
|