There are no models available for this part yet.
Overview of BZX85B91-TR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX85B91-TR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20H4615
|
Newark | Zener Diode, single, Two Terminal,91V V(Z),2%,do-204Al |Vishay BZX85B91-TR RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
Bristol Electronics | 27615 |
|
RFQ |
CAD Models for BZX85B91-TR by Vishay Intertechnologies
Part Data Attributes for BZX85B91-TR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
250 Ω
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
91 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Silver (Sn96.5Ag3.5)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
2.7 mA
|
Alternate Parts for BZX85B91-TR
This table gives cross-reference parts and alternative options found for BZX85B91-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85B91-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85B91-TAP | Zener Diode, 91V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BZX85B91-TR vs BZX85B91-TAP |
BZX85B91-TAP | ZENER SGL 91V 2% 1.3W 2PIN DO-41 AMMO - Ammo Pack | Vishay Semiconductors | BZX85B91-TR vs BZX85B91-TAP |