Part Details for BZX85C10TR5K by Fairchild Semiconductor Corporation
Overview of BZX85C10TR5K by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85C10TR5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX85C10TR5K-ND
|
DigiKey | DIODE ZENER 10V 1W 5% UNIDIR Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Zener Diode, 10V, 5%, 1W, Unidirectional, DO-41 ' RoHS: Compliant Status: Active Min Qty: 1 | 80000 |
|
$0.0224 / $0.0263 | Buy Now |