Part Details for BZX85C12 by Taiwan Semiconductor
Overview of BZX85C12 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BZX85C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZX85C12TR-ND
|
DigiKey | DO-204AL (DO-41), 1300MW, 5%, SM Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0450 / $0.0650 | Buy Now |
Part Details for BZX85C12
BZX85C12 CAD Models
BZX85C12 Part Data Attributes
|
BZX85C12
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C12
Taiwan Semiconductor
Zener Diode, 12V V(Z), 5%, 1.3W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 10.2 mV/°C | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 20 mA |
Alternate Parts for BZX85C12
This table gives cross-reference parts and alternative options found for BZX85C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCBZX85C12 | Zener Diode, 12.05V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C12 vs TCBZX85C12 |
BZX85C12 | Zener Diode, 12V V(Z), 5%, 1.3W | International Rectifier | BZX85C12 vs BZX85C12 |
BZX85C12-T | Zener Diode, 12V V(Z), 5.3%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C12 vs BZX85C12-T |
BZX85C12 | 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C12 vs BZX85C12 |
BZX85C12-B | Zener Diode, | Micro Commercial Components | BZX85C12 vs BZX85C12-B |
BZX85-C12 | Zener Diode, 12V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | BZX85C12 vs BZX85-C12 |
BZX85C12TA | Zener Diode, 12.05V V(Z), 5.39%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85C12 vs BZX85C12TA |
BZX85C12R0 | Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85C12 vs BZX85C12R0 |
BZX85C12T26R | 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C12 vs BZX85C12T26R |
BZX85C12 | Zener Diode, 12V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C12 vs BZX85C12 |