Part Details for BZX85C12R0 by TSC Electronics Ltd
Overview of BZX85C12R0 by TSC Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85C12R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 1.3 W 5 PERCENT TOLERANCE SMALL SIGNAL ZENER DIODE Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 RoHS: Compliant | Europe - 2000 |
|
RFQ |